RTS714N7P03 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 98
Unit Price: RM948.63000
Datasheet

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 71
Unit Price: RM745.57000
Datasheet
7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount
RTS714N7P03
ecomate® Family Overview

RTS714N7P03

DigiKey Part Number
889-1417-ND
Manufacturer
Manufacturer Product Number
RTS714N7P03
Description
CONN RCPT HSNG MALE 7POS PNL MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
RTS714N7P03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol Sine Systems Corp
Orientation
N (Normal)
Series
Shell Material
Thermoplastic
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Shielding
Unshielded
Number of Positions
7 (6 + PE)
Note
Contacts Sold Separately
Shell Size - Insert
14-7
Includes
4 pcs - 1 Connector, 1 Gasket, 1 Nut, 1 O-Ring
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
16
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTS714N7P03WEC982266-RTS714N7P03-NDRM948.63000Parametric Equivalent
UTS7147PSouriau-Sunbank by Eaton71SOU1294-NDRM745.57000Parametric Equivalent
Available To Order
Factory Stock: 200
Check Lead Time
Marketplace Stock: 98 View Now

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM62.76000RM62.76
10RM53.33600RM533.36
25RM49.99400RM1,249.85
50RM47.60780RM2,380.39
100RM45.33600RM4,533.60
300RM41.95707RM12,587.12
500RM40.47342RM20,236.71
1,000RM38.54451RM38,544.51
Manufacturers Standard Package
Unit Price without VAT:RM62.76000
Unit Price with VAT:RM69.03600

Other Suppliers on DigiKey

98In Stock
Ships from WEC