SPDE241201R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


WEC
In Stock: 7
Unit Price: RM1,007.91000
Datasheet
SPDE241201R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDE241201R

DigiKey Part Number
1864-SPDE241201R-ND
Manufacturer
Manufacturer Product Number
SPDE241201R
Description
SWITCHING POWER SUPPLY, 24VDC 12
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
SPDE241201R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Laboratory
Efficiency
94%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
3.94" L x 1.26" W x 4.88" H (100.0mm x 32.0mm x 124.0mm)
Approval Agency
CE, cULus, cURus, UKCA
Standard Number
61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

19In Stock
Ships from WEC