Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SWI18-5-N-P5 | |
|---|---|
DigiKey Part Number | 179-SWI18-5-N-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI18-5-N-P5 |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI18-5-N-P5 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, FCC, IEC, PSE, UL |
Voltage - Output 5V | Standard Number C22.2 No. 60950-1; 60950-1; 62368-1 |
Current - Output (Max) 3A | Weight 0.375 lb (170.1 g) |
Power (Watts) 15 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH15-5B-NB-P5 | Bel Power Solutions | 233 | 179-SWH15-5B-NB-P5-ND | RM69.78000 | Parametric Equivalent |
| SWH15-5B-NW-P5 | Bel Power Solutions | 0 | 179-SWH15-5B-NW-P5-ND | RM73.72000 | Parametric Equivalent |
| SWH24-5-NB-P5 | Bel Power Solutions | 115 | 179-SWH24-5-NB-P5-ND | RM70.41000 | Parametric Equivalent |
| SWH24-5-NW-P5 | Bel Power Solutions | 0 | 179-SWH24-5-NW-P5-ND | RM58.67369 | Parametric Equivalent |
| AMA24UR4-050300Y | DComponents | 106 | 5245-AMA24UR4-050300Y-ND | RM66.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM74.15000 | RM74.15 |
| 5 | RM68.17800 | RM340.89 |
| 10 | RM65.76300 | RM657.63 |
| 25 | RM62.69640 | RM1,567.41 |
| 50 | RM60.47340 | RM3,023.67 |
| 100 | RM58.32850 | RM5,832.85 |
| 300 | RM55.08357 | RM16,525.07 |
| 500 | RM53.63696 | RM26,818.48 |
| Unit Price without VAT: | RM74.15000 |
|---|---|
| Unit Price with VAT: | RM81.56500 |








