
SWI5-12-N-P5R | |
|---|---|
DigiKey Part Number | 179-SWI5-12-N-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SWI5-12-N-P5R |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI5-12-N-P5R Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 0.89" L x 1.42" W x 1.88" H (22.6mm x 36.0mm x 47.7mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CSA, FCC, PSE, UL |
Voltage - Output 12V | Standard Number C22.2 No. 60950-1; 60950-1; 62368-1 |
Current - Output (Max) 500mA | Weight 0.177 lb (80.29 g) |
Power (Watts) 6 W | Base Product Number |
No Load Power Consumption 75mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI6-12-N-P5R | Bel Power Solutions | 2,768 | 179-SWI6-12-N-P5R-ND | RM54.94000 | Parametric Equivalent |
| SWI5-12-N-P5R | WEC | 103 | 2266-SWI5-12-N-P5R-ND | RM32.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.19000 | RM32.19 |
| 5 | RM29.61800 | RM148.09 |
| 10 | RM28.56200 | RM285.62 |
| 25 | RM27.23280 | RM680.82 |
| 50 | RM26.26600 | RM1,313.30 |
| 120 | RM25.09500 | RM3,011.40 |
| 360 | RM23.69911 | RM8,531.68 |
| 600 | RM23.07668 | RM13,846.01 |
| Unit Price without VAT: | RM32.19000 |
|---|---|
| Unit Price with VAT: | RM35.40900 |

