Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI6-5-E-P6R | |
|---|---|
DigiKey Part Number | 179-SWI6-5-E-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SWI6-5-E-P6R |
Description | AC/DC WALL MOUNT ADAPTER 5V 7.5W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5V 7.5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI6-5-E-P6R Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized Europe | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.05" L x 1.10" W x 2.36" H (52.0mm x 28.0mm x 60.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, EN, IEC |
Voltage - Output 5V | Standard Number 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 |
Current - Output (Max) 1.5A | Weight 0.212 lb (96.16 g) |
Power (Watts) 7.5 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH15-5-EB-P6R | Bel Power Solutions | 0 | 179-SWH15-5-EB-P6R-ND | RM47.81236 | Parametric Equivalent |
| SWH15-5-EW-P6R | Bel Power Solutions | 0 | 179-SWH15-5-EW-P6R-ND | RM51.34052 | Parametric Equivalent |
| SWI10B-5-EB-P6R | Bel Power Solutions | 0 | 179-SWI10B-5-EB-P6R-ND | RM29.56335 | Parametric Equivalent |
| SWI10B-5-EW-P6R | Bel Power Solutions | 0 | 179-SWI10B-5-EW-P6R-ND | RM30.47581 | Parametric Equivalent |
| SWI6-5-E-P6R | WEC | 0 | 2266-SWI6-5-E-P6R-ND | RM46.77828 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM46.77828 | RM23,389.14 |
| Unit Price without VAT: | RM46.77828 |
|---|---|
| Unit Price with VAT: | RM51.45611 |






