

T105SHCBE | |
|---|---|
DigiKey Part Number | 2266-T105SHCBETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T105SHCBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | T105SHCBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MSP4T1B1M2REH | E-Switch | 555 | EG5786-ND | RM36.26000 | Parametric Equivalent |
| T105SHCBE | WEC | 50 | 2266-T105SHCBETR-ND | RM127.78600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM64.30000 | RM321.50 |
| 30 | RM54.05667 | RM1,621.70 |
| Unit Price without VAT: | RM64.30000 |
|---|---|
| Unit Price with VAT: | RM70.73000 |

