Parametric Equivalent



T4141512021-000 | |
|---|---|
cms-digikey-product-number | A134638-ND |
cms-manufacturer | |
cms-manufacturer-product-number | T4141512021-000 |
cms-description | CONN PLUG FMALE 2POS GOLD SOLDER |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 2 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
cms-eda-cad-models | T4141512021-000 Models |
cms-category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 4A |
Shell Size - Insert M12-2 | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation D | Applications Industrial |
Primary Material Metal | Base Product Number |
Shell Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4141512021-000 | WEC | 191 | 2266-T4141512021-000-ND | RM16.98500 | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 200 | RM16.97155 | RM3,394.31 |
| Unit Price without VAT: | RM16.97155 |
|---|---|
| Unit Price with VAT: | RM18.66871 |






