Parametric Equivalent

TBPMANN060PGUCV | |
|---|---|
DigiKey Part Number | TBPMANN060PGUCV-ND |
Manufacturer | |
Manufacturer Product Number | TBPMANN060PGUCV |
Description | SENSOR 60PSIG 0.08" .0065V 4SMT |
Customer Reference | |
Detailed Description | Pressure Sensor 60PSI (413.69kPa) Vented Gauge Male - 0.08" (2.54mm) Tube 0 mV ~ 6.5 mV (5V) 4-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 12V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (2.54mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Temperature Compensated |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 145PSI (999.74kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 60PSI (413.69kPa) | Mounting Type Surface Mount |
Output Type Wheatstone Bridge | Package / Case 4-SMD, J-Lead, Top Port |
Output 0 mV ~ 6.5 mV (5V) | Supplier Device Package 4-SMT |
Accuracy ±0.15% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBPMANN060PGUCV | WEC | 22 | 2266-TBPMANN060PGUCV-ND | RM40.80400 | Parametric Equivalent |

