Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TE30A0503C01 | |
|---|---|
DigiKey Part Number | TE30A0503C01-ND |
Manufacturer | |
Manufacturer Product Number | TE30A0503C01 |
Description | AC/DC WALL MOUNT ADAPTER 5V 20W |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 57" (1.45m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) |
Voltage - Output 5V | Approval Agency CB, CE, DEMKO, UL |
Current - Output (Max) 4A | Weight 0.551 lb (249.93 g) |
Power (Watts) 20 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TE30A0503B01 | SL POWER / Advanced Energy | 77 | 271-2915-ND | RM121.66000 | Parametric Equivalent |
| ME30A0503B01 | WEC | 423 | 2266-ME30A0503B01-ND | RM98.23667 | Parametric Equivalent |
| ME30A0503C01 | WEC | 80 | 2266-ME30A0503C01-ND | RM94.32667 | Parametric Equivalent |
| TE30A0503C01 | WEC | 42 | 2266-TE30A0503C01-ND | RM89.74500 | Parametric Equivalent |




