TE90A2403F01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 90
Unit Price: RM279.15000
Datasheet
24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TE Series AC/DC External Power Supplies

TE90A2403F01

DigiKey Part Number
271-2967-ND
Manufacturer
Manufacturer Product Number
TE90A2403F01
Description
AC/DC DESKTOP ADAPTER 24V 90W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
SL POWER / Advanced Energy
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
45.3" (1.15m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
6.02" L x 2.68" W x 1.36" H (153.0mm x 68.0mm x 34.5mm)
Voltage - Output
24V
Approval Agency
CE
Current - Output (Max)
3.75A
Base Product Number
Power (Watts)
90 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TE90A2403F01WEC902266-TE90A2403F01-271-NDRM279.15000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 90 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM355.23000RM355.23
5RM326.64200RM1,633.21
10RM315.05800RM3,150.58
25RM300.37000RM7,509.25
50RM289.71680RM14,485.84
100RM279.44060RM27,944.06
Manufacturers Standard Package
Unit Price without VAT:RM355.23000
Unit Price with VAT:RM390.75300

Other Suppliers on DigiKey

90In Stock
Ships from WEC