Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMJ1011ABNL | |
|---|---|
DigiKey Part Number | 931-TMJ1011ABNL-ND |
Manufacturer | |
Manufacturer Product Number | TMJ1011ABNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | TMJ1011ABNL Models |
Category | Height Above Board 0.530" (13.45mm) |
Manufacturer Taoglas Limited | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJ16611AENL | Taoglas Limited | 1,850 | 931-TMJ16611AENL-ND | RM16.82000 | Parametric Equivalent |
| TMJUTHW0021102420 | Taoglas Limited | 254 | 931-TMJUTHW0021102420-ND | RM18.44000 | Parametric Equivalent |
| 2301994-2 | TE Connectivity AMP Connectors | 908 | A126239CT-ND | RM34.12000 | Parametric Equivalent |
| 2301994-8 | TE Connectivity AMP Connectors | 216 | A126225CT-ND | RM32.07000 | Parametric Equivalent |
| 5-2301994-2 | TE Connectivity AMP Connectors | 669 | A126251-ND | RM30.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.93000 | RM17.93 |
| 10 | RM15.23600 | RM152.36 |
| 25 | RM14.28160 | RM357.04 |
| 50 | RM13.59940 | RM679.97 |
| 100 | RM12.95000 | RM1,295.00 |
| 250 | RM12.13928 | RM3,034.82 |
| 500 | RM11.55996 | RM5,779.98 |
| 1,000 | RM11.00860 | RM11,008.60 |
| 3,000 | RM10.18835 | RM30,565.05 |
| Unit Price without VAT: | RM17.93000 |
|---|---|
| Unit Price with VAT: | RM19.72300 |










