UPM1J180MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1,965
Unit Price: RM1.89000
Datasheet

Direct


WEC
In Stock: 840
Unit Price: RM0.35460
Datasheet

Upgrade


WEC
In Stock: 1,881
Unit Price: RM0.70525
Datasheet
18 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1J180MED1TD

DigiKey Part Number
493-5259-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1J180MED1TD
Description
CAP ALUM 18UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
18 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1J180MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
195 mA @ 10 kHz
Impedance
630 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,978 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,978In Stock
Ships from WEC