Parametric Equivalent

VOF-20B-S24 | |
|---|---|
DigiKey Part Number | 179-VOF-20B-S24-ND |
Manufacturer | |
Manufacturer Product Number | VOF-20B-S24 |
Description | AC/DC CONVERTER 24V 20W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 850mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-20B-S24 Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 86.06% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 2.33" L x 1.67" W x 0.90" H (59.2mm x 42.3mm x 22.9mm) |
Number of Outputs 1 | Approval Agency CB Scheme, EN, FCC, IEC, UL |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 850mA | Load Regulation ±1% |
Power (Watts) 20 W | Base Product Number |
Applications ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOF-20B-S24 | WEC | 0 | 2266-VOF-20B-S24-ND | RM66.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM66.24000 | RM66.24 |
| 5 | RM63.10600 | RM315.53 |
| 10 | RM61.79800 | RM617.98 |
| 25 | RM60.10480 | RM1,502.62 |
| 50 | RM58.85500 | RM2,942.75 |
| 100 | RM57.63290 | RM5,763.29 |
| 300 | RM55.74637 | RM16,723.91 |
| 500 | RM54.89054 | RM27,445.27 |
| Unit Price without VAT: | RM66.24000 |
|---|---|
| Unit Price with VAT: | RM72.86400 |


