VOF-S25B-24 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 12
Unit Price: RM118.99000
Datasheet
Open Frame AC DC Converters 1 Output 24V 1.05A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 1.05A 90 ~ 264 VAC, 120 ~ 370 VDC Input
VOF-S25B-24
VOF-S25B-24

VOF-S25B-24

DigiKey Part Number
179-VOF-S25B-24-ND
Manufacturer
Manufacturer Product Number
VOF-S25B-24
Description
AC/DC CONVERTER 24V 25W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 1.05A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-S25B-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.05A
Power (Watts)
25 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 70°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.00" L x 1.10" W x 0.98" H (50.8mm x 27.9mm x 24.9mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1
Line Regulation
±1%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 12 View Now
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM118.99000RM118.99
5RM113.30600RM566.53
10RM110.95400RM1,109.54
25RM107.91680RM2,697.92
50RM105.67560RM5,283.78
100RM103.48020RM10,348.02
300RM100.09320RM30,027.96
Manufacturers Standard Package
Unit Price without VAT:RM118.99000
Unit Price with VAT:RM130.88900

Other Suppliers on DigiKey

12In Stock
Ships from WEC