VOFM-5-18 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 39
Unit Price: RM3,046.68000
Datasheet
Open Frame AC DC Converters 1 Output 18V 280mA 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOFM-5-18

DigiKey Part Number
179-VOFM-5-18-ND
Manufacturer
Manufacturer Product Number
VOFM-5-18
Description
AC/DC CONVERTER 18V 5W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 18V 280mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
18V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
280mA
Power (Watts)
5 W
Applications
Medical
Features
Universal Input
Operating Temperature
0°C ~ 70°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.17" L x 1.38" W x 0.83" H (55.0mm x 35.0mm x 21.0mm)
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55032 Class A; 60601-1; 60950-1
Line Regulation
0.5%
Load Regulation
1%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 39 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

39In Stock
Ships from WEC