XVM-16R2656-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 9
Unit Price: RM651.75000
Datasheet
65 F (EDLC) Supercapacitor 16.2 V Module 22mOhm 1500 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65 F (EDLC) Supercapacitor 16.2 V Module 22mOhm 1500 Hrs @ 65°C
How to correctly size a Supercapacitor
What is the difference between a battery and a supercapacitor?

XVM-16R2656-R

DigiKey Part Number
283-XVM-16R2656-R-ND
Manufacturer
Manufacturer Product Number
XVM-16R2656-R
Description
CAP 65F 0% +20% 16.2V CHASSIS MT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
65 F (EDLC) Supercapacitor 16.2 V Module 22mOhm 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Capacitance
65 F
Tolerance
0%, +20%
Voltage - Rated
16.2 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
1500 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Module
Lead Spacing
0.846" (21.50mm)
Size / Dimension
9.291" L x 1.803" W (236.00mm x 45.80mm)
Height - Seated (Max)
3.051" (77.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 9 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM651.75000RM651.75
10RM574.83600RM5,748.36
50RM544.01140RM27,200.57
Manufacturers Standard Package
Unit Price without VAT:RM651.75000
Unit Price with VAT:RM716.92500

Other Suppliers on DigiKey

9In Stock
Ships from WEC