
110-A-111/03 | |
|---|---|
DigiKey Part Number | 3072-110-A-111/03-ND |
Manufacturer | |
Manufacturer Product Number | 110-A-111/03 |
Description | TERM BLOCK PLUG 3POS 3.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 110-A-111/03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-30 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2 | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Wire Strip Length | 6mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.430" (10.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.10000 | RM12.10 |
| 10 | RM8.65200 | RM86.52 |
| 25 | RM7.55360 | RM188.84 |
| 50 | RM6.86040 | RM343.02 |
| 100 | RM6.28150 | RM628.15 |
| 250 | RM5.67596 | RM1,418.99 |
| 500 | RM5.32136 | RM2,660.68 |
| 1,000 | RM5.04068 | RM5,040.68 |
| 5,000 | RM4.60265 | RM23,013.25 |
| Unit Price without VAT: | RM12.10000 |
|---|---|
| Unit Price with VAT: | RM13.31000 |



