4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
110-A-111/04
110-A-111/04

110-A-111/04

DigiKey Part Number
3072-110-A-111/04-ND
Manufacturer
Manufacturer Product Number
110-A-111/04
Description
TERM BLOCK PLUG 4POS 3.50MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
110-A-111/04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-30 AWG
Wire Gauge or Range - mm²
1.5mm²
Color
Gray
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2
Torque - Screw
0.2 Nm (1.7 Lb-In)
Wire Strip Length
6mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.430" (10.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM15.84000RM15.84
10RM11.27600RM112.76
25RM9.86400RM246.60
50RM8.98160RM449.08
100RM8.24960RM824.96
250RM7.48868RM1,872.17
500RM7.04566RM3,522.83
1,000RM6.69607RM6,696.07
5,000RM6.15275RM30,763.75
Manufacturers Standard Package
Unit Price without VAT:RM15.84000
Unit Price with VAT:RM17.42400