BTA203-800CT/L01EP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: RM0.74918
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: RM0.61093
Datasheet
TRIAC Standard 800 V 3 A Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA203-800CT/L01EP

DigiKey Part Number
1740-BTA203-800CT/L01EP-ND
Manufacturer
Manufacturer Product Number
BTA203-800CT/L01EP
Description
TRIAC 800V 3A TO92-3
Customer Reference
Detailed Description
TRIAC Standard 800 V 3 A Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Bulk
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
3 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
27A, 30A
Current - Gate Trigger (Igt) (Max)
30 mA
Current - Hold (Ih) (Max)
30 mA
Configuration
Single
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10,000RM0.61093RM6,109.30
Unit Price without VAT:RM0.61093
Unit Price with VAT:RM0.67202