Parametric Equivalent
Parametric Equivalent

BTA203-800CTEP | |
|---|---|
DigiKey Part Number | BTA203-800CTEP-ND |
Manufacturer | |
Manufacturer Product Number | BTA203-800CTEP |
Description | TRIAC 800V 3A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 3 A Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 3 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 27A, 30A | |
Current - Gate Trigger (Igt) (Max) | 30 mA | |
Current - Hold (Ih) (Max) | 30 mA | |
Configuration | Single | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.66135 | RM6,613.50 |
| Unit Price without VAT: | RM0.66135 |
|---|---|
| Unit Price with VAT: | RM0.72749 |


