1026150000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM41.92150
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 3
Unit Price: RM79.43000
Datasheet

Parametric Equivalent


WEC
In Stock: 43
Unit Price: RM65.44000
Datasheet
Image for 1026150000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1026150000

DigiKey Part Number
281-1026150000-ND
Manufacturer
Manufacturer Product Number
1026150000
Description
LU 10.16/03/90 4.5SN OR BX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
65 A
Voltage
300 V
Wire Gauge
6-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Interlocking (Side)
Color
Orange
Operating Temperature
-50°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
1.2-2.2 Nm (10.6-19.4 Lb-In)
Screw Thread
M4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
20RM41.92150RM838.43
Manufacturers Standard Package
Unit Price without VAT:RM41.92150
Unit Price with VAT:RM46.11365