
1905970000 | |
|---|---|
DigiKey Part Number | 1905970000-ND |
Manufacturer | |
Manufacturer Product Number | 1905970000 |
Description | TERMINAL MARKER WS 10/12 MC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For I, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.472" (12.00mm) | |
For Use With/Related Products | I, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.16000 | RM39.16 |
| 10 | RM33.28900 | RM332.89 |
| 25 | RM31.20160 | RM780.04 |
| 50 | RM29.71240 | RM1,485.62 |
| 100 | RM28.29430 | RM2,829.43 |
| 300 | RM26.18470 | RM7,855.41 |
| 600 | RM24.93607 | RM14,961.64 |
| 1,200 | RM23.74723 | RM28,496.68 |
| Unit Price without VAT: | RM39.16000 |
|---|---|
| Unit Price with VAT: | RM43.07600 |



