
7760056364 | |
|---|---|
DigiKey Part Number | 281-7760056364-ND |
Manufacturer | |
Manufacturer Product Number | 7760056364 |
Description | SDI 1CO P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | D Series | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.99000 | RM23.99 |
| 10 | RM21.38600 | RM213.86 |
| 25 | RM20.42320 | RM510.58 |
| 50 | RM19.72280 | RM986.14 |
| 100 | RM19.04640 | RM1,904.64 |
| 250 | RM18.18688 | RM4,546.72 |
| 500 | RM17.56208 | RM8,781.04 |
| 1,000 | RM16.95843 | RM16,958.43 |
| Unit Price without VAT: | RM23.99000 |
|---|---|
| Unit Price with VAT: | RM26.38900 |


