
SA2410/P12BS-1 | |
|---|---|
DigiKey Part Number | 5040-SA2410/P12BS-1-ND |
Manufacturer | |
Manufacturer Product Number | SA2410/P12BS-1 |
Description | CONN PLUG MALE 12P SOLDER SILVE |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA2410/P12BS-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Grade | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | ||
Current Rating (Amps) | 5A, 30A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Finish Thickness - Mating | - | |
Applications | - |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM72.18000 | RM72.18 |
| 10 | RM63.15800 | RM631.58 |
| 25 | RM59.53360 | RM1,488.34 |
| 50 | RM55.94800 | RM2,797.40 |
| 100 | RM52.32320 | RM5,232.32 |
| 250 | RM48.73780 | RM12,184.45 |
| 500 | RM45.11300 | RM22,556.50 |
| Unit Price without VAT: | RM72.18000 |
|---|---|
| Unit Price with VAT: | RM79.39800 |




