
SA2413/S12BS-1 | |
|---|---|
DigiKey Part Number | 5040-SA2413/S12BS-1-ND |
Manufacturer | |
Manufacturer Product Number | SA2413/S12BS-1 |
Description | CONN RCPT FEMALE 12P SOLDER SILV |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA2413/S12BS-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Grade | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Dust Cap | |
Shielding | ||
Current Rating (Amps) | 5A, 30A | |
Voltage Rating | 500VAC | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Finish Thickness - Mating | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.75000 | RM50.75 |
| 10 | RM44.40400 | RM444.04 |
| 25 | RM41.88240 | RM1,047.06 |
| 50 | RM39.32120 | RM1,966.06 |
| 100 | RM36.79960 | RM3,679.96 |
| 250 | RM34.23860 | RM8,559.65 |
| 500 | RM31.71700 | RM15,858.50 |
| Unit Price without VAT: | RM50.75000 |
|---|---|
| Unit Price with VAT: | RM55.82500 |


