Cable Fiber Optic SA2410 To 9/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2410/PLCB-3.0M

DigiKey Part Number
5040-SA2410/PLCB-3.0M-ND
Manufacturer
Manufacturer Product Number
SA2410/PLCB-3.0M
Description
LC CONN PLUG 3M
Customer Reference
Detailed Description
Cable Fiber Optic SA2410 To 9/125 9.8' (3.0m)
Datasheet
 Datasheet
EDA/CAD Models
SA2410/PLCB-3.0M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weipu Connector
Series
Packaging
Bulk
Part Status
Active
1st Connector
SA2410
Cable Diameter
0.20" (5.0mm)
Cable Type
Buffered Fiber
Fiber Type
9/125
Length - Overall
9.8' (3.0m)
Type
Singlemode
Color - Cable
Black
Color - Connectors
Black
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate RM59.06 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM179.74000RM179.74
10RM157.24500RM1,572.45
25RM148.26240RM3,706.56
50RM139.27900RM6,963.95
100RM130.29580RM13,029.58
250RM121.31260RM30,328.15
500RM112.32940RM56,164.70
Unit Price without VAT:RM179.74000
Unit Price with VAT:RM197.71400