
SA2413/SLCB | |
|---|---|
DigiKey Part Number | 5040-SA2413/SLCB-ND |
Manufacturer | |
Manufacturer Product Number | SA2413/SLCB |
Description | LC CONN RCPT |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector LC Duplex 5µm Black |
Datasheet | Datasheet |
EDA/CAD Models | SA2413/SLCB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Fiber Core Diameter | 0.9µm | |
Fiber Cladding Diameter | 5µm | |
Fastening Type | Push-Pull | |
Housing Color | Black | |
Boot Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.45000 | RM54.45 |
| 10 | RM47.63500 | RM476.35 |
| 25 | RM44.91600 | RM1,122.90 |
| 50 | RM42.19740 | RM2,109.87 |
| 100 | RM39.47880 | RM3,947.88 |
| 250 | RM36.76020 | RM9,190.05 |
| 500 | RM34.04160 | RM17,020.80 |
| Unit Price without VAT: | RM54.45000 |
|---|---|
| Unit Price with VAT: | RM59.89500 |


