
SF1210/P4I(U) | |
|---|---|
DigiKey Part Number | 5040-SF1210/P4I(U)-ND |
Manufacturer | |
Manufacturer Product Number | SF1210/P4I(U) |
Description | CONN PLUG MALE 4P SOLDER UL |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF1210/P4I(U) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 300VAC | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.44000 | RM44.44 |
| 10 | RM38.88800 | RM388.88 |
| 25 | RM36.68160 | RM917.04 |
| 50 | RM34.43560 | RM1,721.78 |
| 100 | RM32.22920 | RM3,222.92 |
| 250 | RM29.98340 | RM7,495.85 |
| 500 | RM27.77700 | RM13,888.50 |
| Unit Price without VAT: | RM44.44000 |
|---|---|
| Unit Price with VAT: | RM48.88400 |




