4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF1211/S4I(U)

DigiKey Part Number
5040-SF1211/S4I(U)-ND
Manufacturer
Manufacturer Product Number
SF1211/S4I(U)
Description
CONN RCPT FEMALE 4P SOLDER UL
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SF1211/S4I(U) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
-
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67
Material Flammability Rating
-
Features
Dust Cap
Shielding
Current Rating (Amps)
5A
Voltage Rating
300VAC
Cable Opening
0.157" ~ 0.256" (4.00mm ~ 6.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate RM59.06 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM47.44000RM47.44
10RM41.52800RM415.28
25RM39.12440RM978.11
50RM36.76020RM1,838.01
100RM34.39620RM3,439.62
250RM32.03220RM8,008.05
500RM29.66820RM14,834.10
Unit Price without VAT:RM47.44000
Unit Price with VAT:RM52.18400