4 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WA22J4TE2-10MM

DigiKey Part Number
5040-WA22J4TE2-10MM-ND
Manufacturer
Manufacturer Product Number
WA22J4TE2-10MM
Description
CONN PLUG MALE 4P SCREW
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
WA22J4TE2-10MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Primary Material
Plastic
Shell Material
Nylon 6/6
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
16A
Voltage Rating
400VAC
Cable Opening
0.413" (10.50mm)
Operating Temperature
-40°C ~ 85°C
Contact Material
Brass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate RM59.06 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM24.51000RM24.51
10RM21.43400RM214.34
25RM20.21240RM505.31
50RM18.99080RM949.54
100RM17.76940RM1,776.94
250RM16.54800RM4,137.00
500RM15.32660RM7,663.30
Unit Price without VAT:RM24.51000
Unit Price with VAT:RM26.96100