
WA22K4ZE2-10MM | |
|---|---|
DigiKey Part Number | 5040-WA22K4ZE2-10MM-ND |
Manufacturer | |
Manufacturer Product Number | WA22K4ZE2-10MM |
Description | CONN RCPT FEMALE 4P SCREW |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | WA22K4ZE2-10MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 16A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.413" (10.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.51000 | RM24.51 |
| 10 | RM21.43400 | RM214.34 |
| 25 | RM20.21240 | RM505.31 |
| 50 | RM18.99080 | RM949.54 |
| 100 | RM17.76940 | RM1,776.94 |
| 250 | RM16.54800 | RM4,137.00 |
| 500 | RM15.32660 | RM7,663.30 |
| Unit Price without VAT: | RM24.51000 |
|---|---|
| Unit Price with VAT: | RM26.96100 |






