
WA22J7TL1I | |
|---|---|
DigiKey Part Number | 5040-WA22J7TL1I-ND |
Manufacturer | |
Manufacturer Product Number | WA22J7TL1I |
Description | CONN PLUG MALE 7P SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | WA22J7TL1I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Mounting Type | Free Hanging (In-Line), Angled | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250VAC | |
Cable Opening | 0.177" ~ 0.276" (4.50mm ~ 7.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.44000 | RM26.44 |
| 10 | RM23.12800 | RM231.28 |
| 25 | RM21.80400 | RM545.10 |
| 50 | RM20.48320 | RM1,024.16 |
| 100 | RM19.16140 | RM1,916.14 |
| 250 | RM17.84000 | RM4,460.00 |
| 500 | RM16.51846 | RM8,259.23 |
| Unit Price without VAT: | RM26.44000 |
|---|---|
| Unit Price with VAT: | RM29.08400 |






