7 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WA22K7TL1I

DigiKey Part Number
5040-WA22K7TL1I-ND
Manufacturer
Manufacturer Product Number
WA22K7TL1I
Description
CONN PLUG FEMALE 7P SOLDER
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
WA22K7TL1I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Mounting Type
Free Hanging (In-Line), Angled
Termination
Solder
Fastening Type
Threaded
Primary Material
Plastic
Shell Material
Nylon 6/6
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67
Material Flammability Rating
UL94 V-0
Shielding
Current Rating (Amps)
10A
Voltage Rating
250VAC
Cable Opening
0.177" ~ 0.276" (4.50mm ~ 7.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate RM59.06 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM26.44000RM26.44
10RM23.12800RM231.28
25RM21.80400RM545.10
50RM20.48320RM1,024.16
100RM19.16140RM1,916.14
250RM17.84000RM4,460.00
500RM16.51846RM8,259.23
Unit Price without VAT:RM26.44000
Unit Price with VAT:RM29.08400