



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade, Double Ended | |
Tip Type | Slotted | |
Tip Size | 2.5mm, 4mm | |
Drive Size | 4mm | |
Length - Overall | 4.72" (120.0mm) | |
Features | Chrome Finish | |
Weight | 0.04 lb (18.14 g) |



