2.5mm Hex Screwdriver 7.00" (177.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32300

DigiKey Part Number
431-32300-ND
Manufacturer
Manufacturer Product Number
32300
Description
INSULATED SOFTFINISH HEX SCREWDR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2.5mm Hex Screwdriver 7.00" (177.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bag
Part Status
Active
Tool Type
Screwdriver
Tip Type
Hex
Size
2.5mm
Length - Blade
-
Length - Overall
7.00" (177.8mm)
Features
Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM35.34000RM35.34
Unit Price without VAT:RM35.34000
Unit Price with VAT:RM38.87400