



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 3mm | |
Length - Blade | 2.95" (75.0mm) | |
Length - Overall | 7.05" (179.0mm) | |
Features | Black Tip, Chamfered Ends, Ergonomic, Insulated to 1000V, Soft Grip | |
Weight | 0.08 lb (36.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.47000 | RM37.47 |
| Unit Price without VAT: | RM37.47000 |
|---|---|
| Unit Price with VAT: | RM41.21700 |


