32302 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 6
Unit Price: RM35.34000
2.5mm Hex Screwdriver 7.05" (179.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5mm Hex Screwdriver 7.05" (179.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32302

DigiKey Part Number
32302-ND
Manufacturer
Manufacturer Product Number
32302
Description
INSULATED HEX METRIC SCREWDRIVER
Customer Reference
Detailed Description
2.5mm Hex Screwdriver 7.05" (179.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bag
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Hex
Size
2.5mm
Length - Blade
2.95" (75.0mm)
Length - Overall
7.05" (179.0mm)
Features
Black Tip, Chamfered Ends, Ergonomic, Insulated to 1000V, Soft Grip
Weight
0.06 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes