



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 7.00" (177.8mm) | |
Features | High Leverage | |
Capacity | 5 AWG | |
Weight | 0.5 lb (226.8 g) |


