W25Q40RVZPJG TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 36
Unit Price: RM2.21000
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 10
Unit Price: RM2.09000
Datasheet
Image for W25Q40RVZPJG TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q40RVZPJG TR

DigiKey Part Number
256-W25Q40RVZPJGTR-ND - Tape & Reel (TR)
256-W25Q40RVZPJGTRCT-ND - Cut Tape (CT)
256-W25Q40RVZPJGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q40RVZPJG TR
Description
IC FLASH 4MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-WSON (6x5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Access Time
6 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.27000RM3.27
10RM2.93500RM29.35
25RM2.78640RM69.66
100RM2.28840RM228.84
250RM2.13896RM534.74
500RM1.89026RM945.13
1,000RM1.49228RM1,492.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.39279RM2,785.58
6,000RM1.32315RM7,938.90
10,000RM1.27341RM12,734.10
Manufacturers Standard Package
Unit Price without VAT:RM3.27000
Unit Price with VAT:RM3.59700