W959D6NFKX5I TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM0.00000
Datasheet
PSRAM (Pseudo SRAM) Memory IC 512Mbit HyperBus 200 MHz 35 ns 49-WFBGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W959D6NFKX5I TR

DigiKey Part Number
256-W959D6NFKX5ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W959D6NFKX5I TR
Description
IC PSRAM 512MBIT HYPERBS 49WFBGA
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 512Mbit HyperBus 200 MHz 35 ns 49-WFBGA (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
32M x 16
Memory Interface
HyperBus
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
49-WFBGA (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.