W959D6NFKX5I is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM0.00000
Datasheet
PSRAM (Pseudo SRAM) Memory IC 512Mbit HyperBus 200 MHz 35 ns 49-WFBGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W959D6NFKX5I

DigiKey Part Number
256-W959D6NFKX5I-ND
Manufacturer
Manufacturer Product Number
W959D6NFKX5I
Description
IC PSRAM 512MBIT HYPERBS 49WFBGA
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 512Mbit HyperBus 200 MHz 35 ns 49-WFBGA (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
32M x 16
Memory Interface
HyperBus
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
49-WFBGA (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.