
PP-01 | |
|---|---|
DigiKey Part Number | 3546-PP-01-ND |
Manufacturer | |
Manufacturer Product Number | PP-01 |
Description | PROBE POSITIONER FOR T-PROBE |
Customer Reference | |
Detailed Description | Connector Measurement Probe For T-Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 2.92mm | |
Accessory Type | Measurement Probe | |
For Use With/Related Products | T-Probe | |
Body Material | Brass | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,994.40000 | RM2,994.40 |
| 10 | RM2,844.68000 | RM28,446.80 |
| 25 | RM2,694.96000 | RM67,374.00 |
| 50 | RM2,545.24000 | RM127,262.00 |
| Unit Price without VAT: | RM2,994.40000 |
|---|---|
| Unit Price with VAT: | RM3,293.84000 |


