
PU-04S-02 | |
|---|---|
DigiKey Part Number | 3546-PU-04S-02-ND |
Manufacturer | |
Manufacturer Product Number | PU-04S-02 |
Description | T-PROBE, DC TO 20 GHZ, GS TYPE, |
Customer Reference | |
Detailed Description | Connector Measurement Probe For Probe Positioner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 3.5mm | |
Accessory Type | Measurement Probe | |
For Use With/Related Products | Probe Positioner | |
Body Material | Brass | |
Body Finish | Gold | |
Features | Pitch, 0.8 mm & 1.5 mm | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,384.91000 | RM1,384.91 |
| 10 | RM1,315.56600 | RM13,155.66 |
| 25 | RM1,246.61600 | RM31,165.40 |
| 50 | RM1,177.27200 | RM58,863.60 |
| Unit Price without VAT: | RM1,384.91000 |
|---|---|
| Unit Price with VAT: | RM1,523.40100 |




