Connector Measurement Probe For Probe Positioner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU-03S-02

DigiKey Part Number
3546-PU-03S-02-ND
Manufacturer
Manufacturer Product Number
PU-03S-02
Description
T-PROBE, DC TO 40 GHZ, GS TYPE,
Customer Reference
Detailed Description
Connector Measurement Probe For Probe Positioner
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
2.92mm
Accessory Type
Measurement Probe
For Use With/Related Products
Probe Positioner
Body Material
Brass
Body Finish
Gold
Features
Pitch, 0.8 mm & 1.5 mm
Color
Gold
Center Contact Material
-
Center Contact Finish
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Withwave Co., Ltd
A separate RM295.50 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2,064.56000RM2,064.56
10RM1,961.33200RM19,613.32
25RM1,858.10400RM46,452.60
50RM1,754.87600RM87,743.80
Unit Price without VAT:RM2,064.56000
Unit Price with VAT:RM2,271.01600