


560050332013 | |
|---|---|
DigiKey Part Number | 732-13802-2-ND - Tape & Reel (TR) 732-13802-1-ND - Cut Tape (CT) 732-13802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560050332013 |
Description | RES 0.5 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560050332013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.74900 | RM17.49 |
| 50 | RM1.56420 | RM78.21 |
| 100 | RM1.42230 | RM142.23 |
| 250 | RM1.09140 | RM272.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.04773 | RM5,238.65 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

