
61612042121504 | |
|---|---|
DigiKey Part Number | 732-61612042121504-ND |
Manufacturer | |
Manufacturer Product Number | 61612042121504 |
Description | WR-SMB_PCB CONNECTOR_ THT JACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 61612042121504 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount, Through Hole | Insertion Loss 0.2dB |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2109-1511-000 | Radiall USA, Inc. | 7 | 2201-2109-1511-000-ND | RM71.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.64000 | RM28.64 |
| 10 | RM26.24000 | RM262.40 |
| 100 | RM24.80620 | RM2,480.62 |
| 250 | RM23.37208 | RM5,843.02 |
| 500 | RM21.93800 | RM10,969.00 |
| 1,000 | RM19.06960 | RM19,069.60 |
| Unit Price without VAT: | RM28.64000 |
|---|---|
| Unit Price with VAT: | RM31.50400 |


