



744032006 | |
|---|---|
DigiKey Part Number | 732-3050-2-ND - Tape & Reel (TR) 732-3050-1-ND - Cut Tape (CT) 732-3050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744032006 |
Description | FIXED IND 6.8UH 420MA 400 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 420 mA 400mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744032006 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 400mOhm Max |
Series | Q @ Freq 20 @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 25MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current - Saturation (Isat) 1.1A | Height - Seated (Max) 0.091" (2.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0302-6R8ML | Bourns Inc. | 3,121 | 118-SDR0302-6R8MLCT-ND | RM1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM2.54100 | RM25.41 |
| 100 | RM2.26160 | RM226.16 |
| 500 | RM2.16306 | RM1,081.53 |
| 1,000 | RM1.78876 | RM1,788.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.64692 | RM3,293.84 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |



