Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




7443082018 | |
|---|---|
DigiKey Part Number | 732-11786-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7443082018 |
Description | FIXED IND 180NH 60A 0.18 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Drum Core, Wirewound Inductor 60 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443082018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 66.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1088 | |
Size / Dimension | 0.402" L x 0.315" W (10.20mm x 8.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM5.52230 | RM3,313.38 |
| Unit Price without VAT: | RM5.52230 |
|---|---|
| Unit Price with VAT: | RM6.07453 |





