



7443640330 | |
|---|---|
DigiKey Part Number | 732-5623-ND |
Manufacturer | |
Manufacturer Product Number | 7443640330 |
Description | FIXED IND 3.3UH 30A 2.4 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 30 A 2.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443640330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2818 | |
Size / Dimension | 1.122" L x 0.768" W (28.50mm x 19.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.13000 | RM36.13 |
| 50 | RM32.04320 | RM1,602.16 |
| 100 | RM29.86840 | RM2,986.84 |
| 270 | RM26.38867 | RM7,124.94 |
| Unit Price without VAT: | RM36.13000 |
|---|---|
| Unit Price with VAT: | RM39.74300 |


