



74437334010 | |
|---|---|
DigiKey Part Number | 732-6149-2-ND - Tape & Reel (TR) 732-6149-1-ND - Cut Tape (CT) 732-6149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437334010 |
Description | FIXED IND 1UH 5.3A 20 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 5.3 A 20mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437334010 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 5020 |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 17.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4345.102NLT | Pulse Electronics | 2,881 | 553-3015-1-ND | RM3.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.05000 | RM10.05 |
| 50 | RM9.29840 | RM464.92 |
| 100 | RM8.45130 | RM845.13 |
| 250 | RM7.68696 | RM1,921.74 |
| 500 | RM6.98562 | RM3,492.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM6.35131 | RM19,053.93 |
| Unit Price without VAT: | RM10.05000 |
|---|---|
| Unit Price with VAT: | RM11.05500 |



